| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0075 |
| Color: | Black |
| Series: | 173113 |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130075 CT25-44S7 |
| SKU: | MOL173113-0075 |
173113-0075
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing, designed for optimal performance. Featuring a female configuration with 44 circuits, this housing ensures efficient signal transmission in black color. With a compact design comprising 3 rows and a 1.98 mm pitch, it offers high-density connectivity for your applications. Crafted with PBT insert material and steel shell, it guarantees durability in diverse operating environments, with an extended temperature range from -55 to 105 °C. The nickel shell plating and shielded construction provide reliable protection, while its straight orientation and rear panel mount with flange ensure easy installation. Suitable for 24 AWG to 28 AWG wire sizes, this connector is a versatile solution for your connectivity needs. Explore the FCT Products range for more innovative connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0001 | FCT Standard-Density D-Sub Crimp Housing, Male, Shell with Dimples, 15 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0010 | FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 9 Circuits, Black Front and Rear Insulator | ![]() |
| Molex 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 172704-0143 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 20.0A, 14-12 AWG, | ![]() |
| Molex 172704-0149 | FCT High Power Contact, Male, Straight, Crimp, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, 30.0A, 12-10 AWG | ![]() |
| Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 173112-0054 | FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, without Inspection Hole, for RG-179BU or RG-187AU Cable | ![]() |
| Molex 173112-0213 | FCT Machined Contact, Female, Crimp, 1.30µm Gold Plating, 28-26 AWG, 500 Pieces | ![]() |
| Molex 173112-0224 | FCT Machined Contact, Male, Crimp, 0.80µm Gold Plating, 28-22 AWG, 500 Pieces | ![]() |
| Molex 173113-0021 | FCT High-Density D-Sub Crimp Housing, Male, 44 Circuits | ![]() |
| Molex 173113-0071 | FCT High-Density D-Sub Crimp Housing, Male, 26 Circuits | ![]() |
| Molex 173113-0073 | FCT High-Density D-Sub Crimp Housing, Female, 15 Circuits | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51021-0900 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


