| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0076 |
| Color: | Black |
| Series: | 173113 |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130076 CT37-62S7 |
| SKU: | MOL173113-0076 |
173113-0076
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing, designed for seamless integration in demanding environments. This female connector boasts 62 circuits, ensuring ample connectivity options. Its sleek black design, featuring three rows of crimp termination points, guarantees secure and efficient connections. With an IP20 rating, it offers reliable protection against dust and debris. Crafted with nickel-plated steel shells and PBT inserts, it promises durability in temperatures ranging from -55 to 105°C. Perfect for rear panel mounting with a flange, this connector is ideal for high-density applications. RoHS compliant and meticulously engineered for performance, it's a essential component for your connectivity needs. Elevate your setups with FCT Products today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0217 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 18-22 AWG | ![]() |
| Molex 173113-0022 | FCT High-Density D-Sub Crimp Housing, Male, 62 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


