| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173113-0022 |
| Color: | Black |
| Series: | 173113 |
| Gender: | Male |
| Number of Contacts: | 62 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | 1.98 mm |
| IP Rating: | IP20 |
| Shell Plating: | Nickel |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | High Density |
| Mating Pitch: | 1.98 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731130022 CT37-62P7 |
| SKU: | MOL173113-0022 |
173113-0022
Specifications
Detailed Description
Enhance your connectivity with our FCT High-Density D-Sub Crimp Housing. Designed for optimal performance, this male connector features 62 circuits in a sleek black housing. With a pitch of 1.98mm and IP20 rating, it ensures reliable data transmission while the nickel-plated steel shell offers durability. Perfect for high-density applications, it has 3 rows of contacts, each accommodating wire sizes ranging from 24 to 28 AWG. Operating in temperatures from -55 to 105°C, it's ideal for a wide range of environments. Whether for industrial or commercial use, this straight orientation connector with rear panel mounting capability is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 173112-0217 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 18-22 AWG | ![]() |
| Molex 173113-0076 | FCT High-Density D-Sub Crimp Housing, Female, 62 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download | |||


