Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2019 |
Color: | Natural |
Series: | 3191 |
Amperage: | 12 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0019092019;3191-1P1 |
SKU: | MOL19-09-2019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |