| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0010 |
| Color: | Red |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.17 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020010 AA-5271T |
| SKU: | MOL19002-0010 |
19002-0010
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 18-22 AWG wires, this connector boasts durable brass construction with tin plating for optimal conductivity. The vibrant red Mylar Tape color ensures easy identification, while the nylon insulation and high-temperature tolerance make it suitable for a wide range of applications. With UL and CSA certifications, rest assured of its quality and safety compliance. Whether you're a professional electrician or DIY enthusiast, this straight orientation terminal is a must-have for your toolkit. Elevate your crimping experience with our reliable and efficient connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0032 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0045 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43020-1400 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 501330-0200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 2 Circuits | ![]() |
| Molex 50372-8000 | 2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


