| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0032 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020032 BB-5273T |
| SKU: | MOL19002-0032 |
19002-0032
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, designed for 14-16 AWG wire applications. Featuring a durable brass construction with tin plating, this female connector ensures reliable conductivity. The vibrant blue Mylar Tape color and straight orientation make it easy to identify and install. With a high voltage rating of 300V and a wide operating temperature range of -65 to 105 °C, it guarantees performance in various environments. The nylon insulation and tin-plated brass contacts provide excellent durability and corrosion resistance, meeting stringent safety standards such as RoHS compliance. Perfect for professional use, this connector is suitable for a range of applications, from automotive to industrial. Upgrade your wiring setup with this high-quality Avikrimp connector, offering both efficiency and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1615 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 42477, Female, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 18-14 AWG, Reel | ![]() |
| Molex 02-09-2611 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 42478, Male, with Tin (Sn) Plated Contact, High Current/Low Engagement Force, 14-18 AWG, Reel | ![]() |
| Molex 19002-0010 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0013 | Avikrimp Quick Disconnect, Female Flag, for 16-14 AWG (2.00-1.30mm²) Wire, Tab 6.35 x 0.81mm, Blue, Mylar Tape | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19070-0133 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.60mm, Yellow, Tape | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19154-0017 | InsulKrimp Butt Splice for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 26-20-2061 | KK 396 Wire-to-Board Header, Vertical Round Pin, 6 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450") | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


