| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0003 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030003 AA-2201T |
| SKU: | MOL19003-0003 |
19003-0003
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, specially designed for female terminals. Crafted for optimal performance, this connector accommodates wire sizes 22 AWG to 18 AWG with ease. Its durable brass construction, plated with tin for corrosion resistance, ensures reliable conductivity. The nylon insulation, meeting flammability standards, guarantees safety in operation. Featuring a straight orientation and a 6.35mm tab width, it offers a secure fit for various applications. Operating efficiently in temperatures ranging from -65 to 105 °C, it's suitable for diverse environments. RoHS compliant and UL certified, it meets stringent quality standards. Upgrade your crimping setup with this essential component, essential for a variety of projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Blue | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 51090-0400 | 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural | ![]() |
| Molex 76823-0321 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 16-14 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


