| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 30700-1167 |
| Color: | Gray |
| Series: | 30700 - H-DAC 64 |
| Amperage: | 7 A |
| Connector Type: | H-DAC 64 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Modified Polystyrene Alloy, Polyester |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0307001167 |
| SKU: | MOL30700-1167 |
30700-1167
| Heilind Number: | MOL30700-1167 |
| Manufacturer: | Molex |
| Manufacturer Number: | 30700-1167 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray
More >>Specifications
Detailed Description
Enhance your power connections with our Gray H-DAC 64 Series Connector, designed for reliability in demanding environments. This receptacle features a sturdy polyester housing and 16 contacts arranged in two rows, ensuring secure and efficient wire-to-wire or wire-to-board connections. With a 7A amperage rating and polarized mating, it guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 100°C, this connector is ideal for various power circuit applications. Its durable construction, RoHS compliance, and locking mechanism make it a dependable choice for industrial and commercial use. Upgrade your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 30968-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #1, Gray | ![]() |
| Molex 31067-1070 | 2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment, Black | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 31403-2210 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 2 Circuits, Key B, with CPA Lock | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |


