| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0073 |
| Color: | Yellow |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG, 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.9 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Part Aliases: | 0190030073 M-2212T |
| SKU: | MOL19003-0073 |
19003-0073
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless integration with 24-26 AWG wires. This female connector, featuring brass contacts with tin plating, ensures reliable conductivity for Mylar Tape applications. Its nylon insulation and housing provide durability, while the 6.35 x 0.81mm tab accommodates various tab sizes. Operating at temperatures ranging from -65 to 105 °C, it guarantees performance in diverse environments. With RoHS compliance and glow-wire capability, this connector prioritizes safety and quality. Suitable for crimp or compression termination, it offers versatility in installation. Perfect for professionals in the field, this InsulKrimp Quick Disconnect is a must-have for efficient and secure wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 16-02-1113 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 50351-8100 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Tin Plating, Bag, 28-22 AWG | ![]() |
| Molex 51021-0700 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 70107-0004 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/27/2025 | 516683 - Change to Product. color change. | Download | |||
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


