| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19005-0014 |
| Color: | Yellow |
| Series: | 19005 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.99 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190050014 C-2265C |
| SKU: | MOL19005-0014 |
19005-0014
Specifications
Detailed Description
Ensure secure and efficient wire connections with our InsulKrimp Fully Insulated Female Quick Disconnect. Designed for 10-12 AWG wire, this continuous molded strip connector in vibrant yellow boasts brass contacts with tin plating for reliable performance. With a voltage rating of 600V and operating temperature range of -65 to 105 °C, it guarantees safety in various applications. The nylon and brass construction, along with full insulation, meets stringent standards for durability and protection. Featuring a 6.35mm tab width and 0.81mm tab thickness, it offers compatibility and ease of use. RoHS compliant and glow wire capable, this connector is ideal for a range of industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0015 | InsulKrimp Fully Insulated Coupler, Female, for 12-10 AWG Wire, Mylar Tape | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19202-0016 | NylaKrimp Butt Splice for 22-18 AWG Wire, Tape and Reel | ![]() |
| Molex 39-01-3048 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 87568-1273 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp | ![]() |
| Molex 90119-2109 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


