| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87568-1273 |
| Color: | Black |
| Series: | 87568 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polyester |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 100 |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0875681273 |
| SKU: | MOL87568-1273 |
87568-1273
| Heilind Number: | MOL87568-1273 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87568-1273 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 12 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid Cable-to-Board Receptacle, featuring a dual-row design for efficient data transfer. Crafted with lead-free materials and boasting 12 circuits, this receptacle is a reliable choice for various applications. Its IDT termination method ensures secure attachment, while the black color adds a sleek touch. With a 2mm pitch and compatibility for 28 AWG wire, it offers versatility in installation. Meeting stringent industry standards for temperature, voltage, and material flammability, this receptacle guarantees performance and safety. Whether for industrial machinery or consumer electronics, trust in the durability and precision of our Milli-Grid connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 22-01-3167 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 16 Circuits, Natural | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50394-8051 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
| Molex 51110-1056 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| Molex 87439-0800 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 8 Circuits, Off-White Housing | ![]() |
| Molex 87568-1073 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.38µm Gold (Au) Selective Plating, without Center Polarization Key, with Locking Friction Ramp | ![]() |
| Molex 87568-1493 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
| Molex 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2026 | 518050 - Equipment/Production Transfer or Rearrangement. Equipment transfer to Molex Subcon. No changes will be made to product as part of this change. | Download | |||
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||
| 12/01/2021 | 510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up. | Download | |||
| 12/21/2019 | 507435 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||


