| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0009 |
| Color: | Red |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060009 AA-5223T |
| SKU: | MOL19006-0009 |
19006-0009
Specifications
Detailed Description
Enhance your electrical connections with our Flag Avikrimp Quick Disconnect. Designed for seamless compatibility with 18-22 gauge wires, this female connector ensures reliable conductivity for various applications. Crafted from durable nylon and brass with tin plating, it guarantees a secure and long-lasting bond. Its red hue and distinctive 4.75 x 0.81mm tab make identification easy, while its mylar tape insulation and high-grade materials offer optimal performance, even in demanding environments. With a 600V voltage rating and UL and CSA certifications, rest assured of its safety and quality. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is a must-have for professionals in the field. Upgrade your crimping setup with this essential component, ideal for use in automotive, industrial, and residential settings. Compliant with RoHS standards, it's also environmentally friendly, making it the perfect choice for eco-conscious projects. Elevate your connectivity game with the Flag Avikrimp Quick Disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0105 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.51 | ![]() |
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm, Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


