| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0040 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730040 AA-832-06T |
| SKU: | MOL19073-0040 |
19073-0040
Specifications
Detailed Description
Enhance your wire connection system with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. This high-quality terminal features a stud size 5 (M3) and boasts a length of 19.80mm, ensuring secure and efficient connectivity. Encased in a durable Nylon (PA) insulation material with a Mylar Tape Carrier, it meets stringent material flammability standards. With tin plating in the contact mating area, it guarantees reliable conductivity. RoHS compliant and certified by UL and LR agencies, this terminal is not only safe but also environmentally friendly. Perfect for various applications, it accommodates wire sizes ranging from 22 AWG to 18 AWG. Upgrade your connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 09-50-3061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-8143 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 19006-0009 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19193-0275 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Molex 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Molex 43025-1208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0408 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


