| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0041 |
| SKU: | MOL19007-0041.P |
19007-0041
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 39100-2504 | 15.00mm Pitch, Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50394-8200 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold Plating, 30-24 AWG, Bag, Lead-Free | ![]() |
| Molex 51110-0656 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||


