| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0041 |
| Color: | Yellow |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.65 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070041 C-2211Z |
| SKU: | MOL19007-0041 |
19007-0041
Specifications
Detailed Description
Enhance your wire connections with our Flag InsulKrimp Quick Disconnect. This female connector is designed for 10-12 gauge wires, providing a secure and efficient link. Crafted from durable nylon and brass with tin plating, it ensures reliable conductivity. The yellow color denotes its easy identification, while the 6.35 x 0.81mm tab size accommodates various applications. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it's suitable for diverse environments. This connector is RoHS compliant and features glow wire capability, meeting stringent safety standards. Perfect for use in automotive, industrial, or residential settings, it offers a convenient and professional solution for your electrical needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 30700-1080 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35184-0300 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 3 Circuits | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0510 | Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 51090-0400 | 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


