| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-1065 |
| Color: | Natural |
| Series: | 42021 - MLX |
| Amperage: | 11 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050841065 4202106C |
| Contact Detail: | 6 |
| SKU: | MOL50-84-1065 |
50-84-1065
Specifications
Detailed Description
Enhance your power circuitry with this versatile MLX connector, a reliable component designed for high-performance applications. With a rugged nylon housing and six contacts spread across two rows, it ensures secure and efficient connectivity. Operating flawlessly in a wide temperature range from -55 to 105°C, this connector is built to withstand harsh conditions. Its 20A and 11A amperage capabilities make it ideal for power transmission, while its UL and CSA certifications guarantee safety and quality compliance. Whether you're connecting wires or integrating with a board, this MLX connector with plug gender and 6.35mm pitch offers easy and effective solutions. The polarized design, along with the option for keying, ensures proper mating every time. Compliant with RoHS standards, it's an environmentally friendly choice for your projects. Upgrade your pin and socket housings with this essential component, perfect for various industrial and electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0042 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19221-0246 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 50-84-2060 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
| Molex 50-84-2062 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
| Molex 500638-0907 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 9 Circuits | ![]() |
| | Molex 501648-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 26-28 AWG, Reel | ![]() |
| Molex 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| Molex 51110-3051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


