| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19013-0026 |
| Color: | Red |
| Series: | 19013 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V AC |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190130026 AA-2317T |
| SKU: | MOL19013-0026 |
19013-0026
| Heilind Number: | MOL19013-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19013-0026 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency and safety, this female tab terminal features a 6.35 x 0.81mm tab size, accommodating 18-22 AWG wires. The expanded red insulator with Mylar tape ensures reliable insulation, while the brass contacts with tin plating guarantee high conductivity. Constructed with durable nylon and brass materials, this connector is suitable for various applications, with a maximum voltage rating of 600 V AC. Its straight orientation and polarized mating area make installation a breeze. Certified for RoHS compliance and meeting stringent quality standards, it's a dependable choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0028 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0030 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19025-0001 | Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 6.35 x 0.81mm Tab | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


