| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19025-0001 |
| Color: | Red |
| Series: | 19025 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 6.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190250001 AMCT-5 |
| SKU: | MOL19025-0001 |
19025-0001
Specifications
Detailed Description
Enhance your wiring projects with our Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, featuring a 6.35 x 0.81mm Tab in a vibrant Red hue. Part of the Avikrimp series, this connector boasts Brass contact material and Nylon insulation, ensuring reliable performance up to 600V. With a straight orientation and partial insulation, it's designed for seamless integration. Certified by CSA and UL, it meets stringent quality standards. Suitable for wire sizes 22 AWG to 18 AWG, this RoHS-compliant connector is a must-have for professionals in need of durable and efficient crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Loose, Carton | ![]() |
| Molex 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Molex 19154-0004 | InsulKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 22-8 AWG Wire, Red, Carton | ![]() |
| Molex 19189-0002 | Krimptite Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire, Carton | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 90119-2109 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, Tin (Sn) | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


