| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19013-0030 |
| Color: | Blue |
| Series: | 19013 |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Insulation Material: | Nylon |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| SKU: | MOL19013-0030.P |
19013-0030
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Fully Insulated Piggyback Quick Disconnect. Designed for efficiency and durability, this female connector features a tab size of 6.35 x 0.81mm, suitable for 14-16 AWG wire. Its expanded blue insulator not only provides secure insulation but also ensures easy identification. Crafted with brass contacts plated with tin and encased in nylon insulation, it guarantees reliable performance. Compliant with RoHS standards, this connector is a must-have in any toolkit, offering seamless integration in various applications. Upgrade your connectivity with this essential component, part of our extensive range of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0072 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19013-0030 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Expanded Blue Insulator, Tape | ![]() |
| Molex 19115-0010 | Avikrimp Snap Spade Terminal for 22-18 AWG Wire | ![]() |
| Molex 19203-0389 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


