| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0031 |
| Color: | Blue |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190031 BB-8141 |
| SKU: | MOL19019-0031 |
19019-0031
Specifications
Detailed Description
Enhance your wire connections with this Avikrimp Quick Disconnect, Female terminal. Designed for 14-16 (2.00-1.30mm²) wires, it ensures secure and efficient contact. The brass construction with tin plating offers durability and conductivity, while the nylon insulation guarantees safety. With compatibility for 6.35 x 0.81mm tabs, this straight orientation terminal is perfect for various applications. Meeting UL and CSA standards, it operates reliably in temperatures ranging from -65 to 105°C. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19011-0037 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0037 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19073-0085 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


