| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0036 |
| Color: | Blue |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190036 BBZ-8141 |
| SKU: | MOL19019-0036 |
19019-0036
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Quick Disconnect Female terminal, designed for efficient and reliable performance. Suitable for 14-16 gauge wires (2.00-1.30mm²), this terminal features a durable brass construction with tin plating for optimum conductivity. Its nylon insulation and high-temperature rating ensure safety and longevity in various applications. With a straight orientation and compatibility with 6.35 x 0.81mm tabs, it offers easy and secure installation. Certified for UL and CSA standards, it guarantees quality and compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0014 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19036-0007 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 24.31mm Length | ![]() |
| Molex 19098-0091 | Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 10 (M5), 19.60mm Length | ![]() |
| Molex AE65-378-WB35SN | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


