| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19022-0006 |
| Series: | 19022 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190220006 AMCT-17 |
| SKU: | MOL19022-0006 |
19022-0006
Specifications
Detailed Description
Enhance your wiring setup with our Krimptite Quick Disconnect, designed for seamless connections in the 18-22 (0.80-0.35mm?) wire range. This male connector, part of the 19022 series, boasts a durable brass construction with zinc chromate plating for optimal performance. Its 4.75 x 0.51mm tab size ensures a secure fit, while the straight orientation simplifies installation. With UL and CSA certifications, you can trust in the quality and safety of this component. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for various applications, from automotive to industrial. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-56-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass, 0.51µm Selective Gold (Au) | ![]() |
| Molex 10-01-1044 | 5.08mm Pitch KK Crimp Housing, 4 Circuits, Natural | ![]() |
| Molex 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Molex 19002-0034 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19006-0020 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Mylar Tape | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


