| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19025-0003 |
| Color: | Red |
| Series: | 19025 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 6.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190250003 AMCT-57T |
| SKU: | MOL19025-0003 |
19025-0003
Specifications
Detailed Description
Enhance your wiring projects with our Avikrimp Quick Disconnect, Male connector. Specifically designed for 18-22 wire gauges, with a Mylar Tape and Tab measuring 4.75 x 0.51mm, it ensures secure and efficient connectivity. Boasting a vibrant red hue, this connector is not only functional but visually distinctive. Crafted from durable Nylon and Brass, with Zinc Chromate plating, it guarantees longevity and high performance, even in challenging environments. With certifications from reputable agencies like LR18689 and E79133, as well as RoHS compliance, you can trust in its quality and safety standards. Operating flawlessly in a wide temperature range from -65 to 105 °C, it's a versatile solution for various applications. Whether you're a professional electrician or a DIY enthusiast, this connector is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 19006-0005 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 4.75 x 0.51mm | ![]() |
| Molex 19164-0315 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19213-0012 | Avikrimp Wire Pin Terminal for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


