| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19006-0005 |
| Color: | Red |
| Series: | 19006 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.81 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190060005 AA-5222 |
| SKU: | MOL19006-0005 |
19006-0005
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect, designed for 18-22 AWG wires. This female flag terminal, with a tab size of 4.75 x 0.51mm in striking red, guarantees a secure and efficient fit. Crafted from durable nylon and brass with tin plating, it offers reliable conductivity with a maximum voltage of 600V. Meeting stringent safety standards, including RoHS compliance, it ensures peace of mind. Suitable for a wide range of wire sizes and insulation types, this connector is a versatile solution for various applications. Its compact design, featuring a flag orientation and full insulation, allows for easy installation in tight spaces. Trust in the quality and performance of our Avikrimp Quick Disconnect for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 105300-1100 | Nano-Fit Crimp Terminal, Female, 1.50µm Matte Tin (Sn) Plating, 26-24 AWG | ![]() |
| Molex 105300-2100 | Nano-Fit Crimp Terminal, Female, 1.50µm Matte Tin (Sn) Plating, 22-20 AWG | ![]() |
| Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-1205 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-2205 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 5 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105308-1214 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-2214 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105325-1005 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 5 Circuits, Black | ![]() |
| Molex 105325-1007 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 7 Circuits, Black | ![]() |
| Molex 19001-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.51mm, Carton | ![]() |
| Molex 19070-0023 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.92mm, Red, Carton | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5-6 (M3-3.5), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19193-0348 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton | ![]() |
| Molex 19600-1302 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 4.75 x 0.51mm, Loose, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


