| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0186 |
| Series: | 19044 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0190440186 B-140-56HD |
| SKU: | MOL19044-0186 |
19044-0186
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and reliable crimp or compression termination. Its 5/16" stud size and tin plating offer durability and efficient conductivity. RoHS compliant, it meets international standards for environmental responsibility. Perfect for various applications, this terminal guarantees a seamless and long-lasting connection. Elevate your wiring projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 19003-0040 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 6.35 x 0.81mm, Blue, Carton | ![]() |
| Molex 19016-0001 | Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm, Carton | ![]() |
| Molex 19067-0047 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19069-0223 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 24.18mm, Carton | ![]() |
| Molex 19144-0043 | InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0010 | Perma-Seal Male Snap Plug for 22-18 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19221-0242 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag | ![]() |
| Molex 47725-6010 | MX150 Panel Mount Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, Black Housing, Blue Gasket | ![]() |


