| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0040 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030040 BB-2206 |
| SKU: | MOL19003-0040 |
19003-0040
| Heilind Number: | MOL19003-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19003-0040 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our InsulKrimp Female Quick Disconnect for 14-16 AWG wire. Crafted in a durable blue hue, this connector boasts a seamless straight orientation for easy installation. Its brass construction with tin plating ensures reliable conductivity, while the nylon insulation guarantees safety up to 600V. Certified for UL and CSA standards, it's a trustworthy choice for various applications. RoHS compliant and capable of withstanding temperatures from -65 to 105°C, this connector is a must-have for any professional or DIY enthusiast. Upgrade your connections with quality and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19005-0010 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Box | ![]() |
| | Molex 19070-0033 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19324-0008 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Molex 19606-0002 | InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Box | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Molex 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


