| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19047-5310 |
| Part Aliases: | 0190475310 |
| SKU: | MOL19047-5310 |
19047-5310
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19047-2010 | Crimp Dies for 6 AWG Versakrimp Mylar Tape, use with Tape Crimp Module and TM-4000 Crimp Press | ![]() |
| Molex 19047-2040 | Crimp Dies for 6 AWG Insulkrimp and NylaKrimp Mylar Tape, use with Tape Crimp Module and TM-4000 Crimp Press | ![]() |
| Molex 19047-2220 | Crimp Dies for 4 AWG Versakrimp Mylar Tape, use with Tape Crimp Module and TM-4000 Crimp Press | ![]() |


