| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0088 |
| Series: | 19054 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540088 B-225-56X |
| SKU: | MOL19054-0088 |
19054-0088
Specifications
Detailed Description
Upgrade your electrical connections with our InsulKrimp Ring Terminal from the B-225-56X series. Designed for reliable performance, this terminal is essential for professional wire terminations. With CSA and UL agency certifications, you can trust its quality and safety. Made with RoHS-compliant materials, it meets environmental standards without compromising on durability. Perfect for a wide range of applications, this terminal is a must-have for any project requiring secure crimp connections. Elevate your workmanship with the InsulKrimp Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| Molex 19-09-2069 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 6 Circuits | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |


