| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19-09-1069 |
| Color: | Natural |
| Series: | 3191 |
| Amperage: | 9 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 6.7 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0019091069 3191-6R1 |
| Contact Detail: | 2x3 |
| SKU: | MOL19-09-1069 |
19-09-1069
Specifications
Detailed Description
Enhance your power connectivity with our Natural Standard .093" Receptacle, designed for seamless integration in Wire to Wire and Wire to Board applications. Crafted with durable Nylon housing material, this connector ensures reliable performance in various environments, with a wide operating temperature range from -40 to 105 °C. Featuring 6 gold-plated contacts in a 2-row configuration, it guarantees efficient power transmission at 9 A. With UL and CSA certifications, you can trust in its quality and safety compliance. The connector is polarized for easy mating, and its locking mechanism provides added security. RoHS compliant and meticulously engineered, this component is essential for your electronic assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1039 | 2.50mm Pitch SPOX Wire-to-Board Crimp Terminal, Reel | ![]() |
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| Molex 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Molex 19-09-1099 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 9 Circuits | ![]() |
| Molex 19-09-2028 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 2 Circuits | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


