| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0024 |
| Series: | 19067 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670024 D-951-38T |
| SKU: | MOL19067-0024 |
19067-0024
| Heilind Number: | MOL19067-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the D-951-38T RING NYLA F.E. TAPE DBL SPACE Crimp Ring Terminal. This essential component, part of our comprehensive series of connectors, boasts high-quality materials and meets stringent safety standards, including RoHS compliance. With a double space design for efficient installation, it ensures reliable performance in various applications. Elevate your connectivity with this durable and versatile terminal, a crucial tool in the world of crimping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0011 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Tape and Reel | ![]() |
| Molex 19067-0026 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


