| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0011 |
| Military Specification: | AS25036-116, MS25036-116 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670011 D-950-14T |
| SKU: | MOL19067-0011 |
19067-0011
Specifications
Detailed Description
Enhance your cable termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires, this terminal boasts a stud size of 1/4 (M6) and is AS25036-116 and MS25036-116 military specification compliant. Its crimp or compression termination method offers secure connectivity, while the nylon (PA) insulation material ensures durability. With a closed-brazed barrel type and tin plating, this terminal guarantees reliable performance in various applications. RoHS compliant and UL agency certified, it meets the highest industry standards for quality and safety. Conveniently packaged on a tape and reel for efficient handling, it's an essential component for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5121 | 2.54mm SL Interim Clip, 12 Circuits | ![]() |
| Molex 19039-0018 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier | ![]() |
| Molex 19067-0024 | D-951-38T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19067-0026 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 19144-0043 | InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


