| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0055 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Wire Insulation Diameter: | 10.87 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670055 E-957-56 |
| SKU: | MOL19067-0055 |
19067-0055
Specifications
Detailed Description
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires and featuring a 5/16" (M8) stud size, this terminal ensures secure and efficient crimp or compression termination. Crafted from durable nylon (PA) with a tin plating, it meets stringent flammability standards while offering reliable conductivity. Perfect for various applications, this closed-barrel terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connector setup with the NylaKrimp series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19215-0034 | VersaKrimp Butt Splice for 8 AWG Wire | ![]() |
| Molex 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19435-1214 | MX150L 12 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
| Molex 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


