| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0042 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690042 AA-122-14 |
| SKU: | MOL19069-0042 |
19069-0042
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of our 19069 series, ensures secure and reliable crimp or compression terminations. Featuring a durable tin plating, it guarantees excellent conductivity, while the 1/4" (M6) stud size accommodates various applications. Suitable for wire sizes 22 AWG, 20 AWG, and 18 AWG, with a range of .35 - .8 mm², this terminal is essential for professional wiring projects. With RoHS compliance and a closed barrel design, it meets industry standards for environmental responsibility and performance. Elevate your connectivity with this high-quality Krimptite terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0001 | InsulKrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19039-0006 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 32.03mm, Blue, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19193-0099 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


