| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0049 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690049 AA-126-38 |
| SKU: | MOL19069-0049 |
19069-0049
Specifications
Detailed Description
Enhance wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wire. Featuring a durable tin contact plating and a secure crimp or compression termination method, this terminal ensures reliable conductivity. With a 3/8" stud size and compatibility with various wire sizes, including 22, 20, and 18 AWG, it offers versatility for different applications. The closed barrel design provides added protection, while RoHS compliance guarantees environmentally friendly manufacturing. Upgrade your connectivity solutions with this essential component from our Krimptite series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0053 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0454 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Carton | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 33471-0406 | MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-4802 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 33482-6201 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


