19069-0054

Krimptite Ring Tongue Terminal for 18-22 AWG Wire

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19069-0054
Series: 19069 - Krimptite
Connector Type: Krimptite
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 5-6 (M3-3.5)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Contact Termination Plating: Tin
Barrel Type: Closed
Part Aliases: 0190690054;AA-132-06
SKU: MOL19069-0054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download