| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0097 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690097 BB-118-56T |
| SKU: | MOL19069-0097 |
19069-0097
Specifications
Detailed Description
Enhance the durability and reliability of your electrical connections with our Krimptite Ring Tongue Terminal for 14-16 AWG wire. Designed for seamless crimp or compression installation, this terminal ensures secure attachment to wires within the 14-16 AWG range. With a stud size of 5/16" (M8) and tin contact plating, it guarantees efficient conductivity and corrosion resistance. The closed barrel design offers added protection, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with this essential component from our Krimptite series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0096 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


