36799-0001

Heilind Number:MOL36799-0001
Manufacturer:Molex
Manufacturer Number:36799-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.2mm MX120G Female Crimp Terminal, Grip Code M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 36799-0001
Series:36799 - MX120G
Amperage:10.5 A
Connector Type:MX120G
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Tin
Voltage:28 V DC
Circuit Application:Power, Signal
Contact Mating Area Plating:Tin
Mating Cycles:10
Wire Size:16 AWG, 18 AWG, .75 - 1 mm²
Connector System:Wire to Board
Wire Insulation Diameter:1.6 - 2.1 mm
Part Aliases:0367990001
SKU:MOL36799-0001

Detailed Description

Elevate your connectivity with our MX120G Female Contact, designed for seamless integration in a variety of applications. Boasting a robust amperage of 10.5 A and a durable copper alloy construction with tin plating, this contact ensures reliable power and signal transmission at voltages up to 28 V DC. Its versatile termination method allows for easy crimp or compression installation, accommodating wire sizes ranging from 16 AWG to 18 AWG (.75 - 1 mm²). With a mating cycle rating of 10, rest assured that this contact will withstand repeated use without compromising performance. Compliant with RoHS standards, it is a sustainable choice for your wire-to-board connector needs. Experience superior quality and efficiency with our MX120G Female Contact.