19069-0099

Heilind Number:MOL19069-0099
Manufacturer:Molex
Manufacturer Number:19069-0099
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Krimptite Ring Tongue Terminal for 14-16 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0099
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3-4 (M2.6)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:4.4 mm
Barrel Type:Closed
Part Aliases:0190690099 BB-123-04
SKU:MOL19069-0099

Detailed Description

Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality connector, part of our Krimptite series, ensures secure and reliable terminations through either crimping or compression methods. With a durable tin plating, it offers excellent conductivity and corrosion resistance. The terminal is suitable for stud sizes 3-4 (M2.6) and accommodates wire insulation diameters up to 4.4mm. Certified by LR and UL agencies for compliance and quality assurance, it guarantees performance in various applications. Upgrade your connectivity solutions with this essential component, available in a convenient bag packaging.