| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0208 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690208 C-128-08T |
| SKU: | MOL19069-0208 |
19069-0208
| Heilind Number: | MOL19069-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19069-0208 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.94mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Crafted for secure and efficient wire connections, this Krimptite Ring Tongue Terminal is a reliable choice for 10-12 AWG wires. Featuring a stud size 8 (M4) and a length of 19.94mm, it offers a precise fit. The terminal comes with a Mylar Tape Carrier for easy handling. With a crimp or compression termination method, it ensures a sturdy and lasting attachment. Its tin plating guarantees excellent conductivity, while the closed barrel type adds durability. This RoHS-compliant terminal is suitable for various applications and holds UL and CSA certifications for quality assurance. Perfect for use in connectors, splices, and terminals, it's a versatile component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1003 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Phosphor Bronze, Tin (Sn) Plating | ![]() |
| Molex 19003-0105 | InsulKrimp Fully Insulated Female Coupler for 18-22 Wire Range | ![]() |
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19013-0030 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Expanded Blue Insulator, Tape | ![]() |
| Molex 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0115 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0124 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0158 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier | ![]() |
| Molex 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| Molex 19606-0004 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


