| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0232 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690232 C-136-06T |
| SKU: | MOL19069-0232 |
19069-0232
Specifications
Detailed Description
Enhance your wire connectivity with our Krimptite Ring Tongue Terminal. Designed for use with 10-12 AWG wire, this terminal features a stud size 6 (M3.5) and a length of 18.82mm, ensuring a secure and reliable connection. The Mylar Tape Carrier adds convenience to installation. With a crimp or compression termination method, it offers versatility in application. Made with high-quality materials, this terminal is plated with tin for efficient conductivity. Its closed barrel design further enhances durability. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimping setup with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19023-0005 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0118 | RING VERSAKRIMP TAPED (C-330-14T) | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0148 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
| Molex 33482-2101 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-6202 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option B, without Connector Position Assurance, Light Gray | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


