| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0118 |
| Series: | 19193 |
| Part Aliases: | 0191930118 C-330-14T |
| SKU: | MOL19193-0118 |
19193-0118
Specifications
Detailed Description
Enhance your electrical connections with our Ring Versakrimp Taped terminals. Designed for secure performance, these terminals feature a C-330-14T configuration, ensuring reliable crimping for various applications. With CSA and UL certifications, you can trust in their quality and compliance. RoHS certified for environmental responsibility, they are a sustainable choice. Part of our extensive range of connectors, these terminals offer precision and durability. Upgrade your crimping setup with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19193-0139 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Mylar Tape Carrier | ![]() |
| Molex 19193-0149 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0375 | VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0009 | VersaKrimp Parallel Splice for 1/0 AWG Wire, Carton | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0004 | MX150L 4 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19434-0001 | MX150L Female Terminal for 12-10 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


