| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0243 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690243 C-140-38T |
| SKU: | MOL19069-0243 |
19069-0243
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a 3/8" (M9) stud size and boasting a length of 26.82mm, this terminal ensures secure and efficient crimp or compression termination. Its tin plating guarantees reliable conductivity, while the closed barrel type offers added durability. With UL and CSA certifications, you can trust in its quality. Perfect for 4-6 mm² wire sizes, this terminal is RoHS compliant, making it an environmentally conscious choice. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 10-18-1032 | 2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 3 Male Terminals | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19057-0102 | RING AVIKRIMP (B-539-10) | ![]() |
| Molex 19069-0038 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19069-0225 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19073-0236 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Length 34.59mm | ![]() |
| Molex 19164-0057 | Perma-Seal Butt Splice for 10-12 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0258 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 10-12 AWG Wire | ![]() |
| Molex AE65-378-WB35SN | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


