| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501647-1000 |
| Series: | 501647 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | .124 - .34 mm², 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .95 - 1.5 mm |
| Part Aliases: | 5016471000 501647-1100 |
| SKU: | MOL501647-1000 |
501647-1000
Specifications
Detailed Description
Enhance your connectivity with the iGrid series 501647 Female Connector, designed for seamless signal transmission in various applications. With a 2A amperage and 250V AC/DC voltage rating, this connector ensures reliable performance. Featuring a copper alloy contact material with tin plating, it guarantees efficient conductivity. The crimp or compression termination method, compatible with wire sizes ranging from 24 to 26 AWG, offers versatility in installation. RoHS compliant and packaged in a convenient reel, this connector is a dependable choice for your wire-to-board connections. Elevate your connectivity standards with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 501646-1000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits | ![]() |
| Molex 501646-1200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits | ![]() |
| Molex 501646-1400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 14 Circuits | ![]() |
| Molex 501646-1600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits | ![]() |
| Molex 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| Molex 501646-2200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 22 Circuits | ![]() |
| Molex 501646-2400 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 24 Circuits | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 05/31/2023 | 513514 - Equipment Transfer, Production Transfer or Rearrangement. 501647/8-1000 products will be transferred from the Japan vendor to the Ansan plant in Korea for productivity improvement and stable delivery performance. | Download | |||
| 07/30/2022 | 512081 - Capacity change or tool replacement. Manufacturing plant will be changed from “Molex Japan” to “Molex Korea” plant for P/N 5016471000 due to current delivery issue. | Download | |||
| 09/24/2021 | 510803 - Change Supplier. Due to increasing global demand it has caused a global shortage of various metal has caused immediate and severe disruption in the industry molex has identified an internal shortage and has identified an alternative sourcing for the product families listed after applying of this change the products will be manufactured by one of them. | Download | |||
| 10/31/2020 | 508749 - Change to Product. Die refurbishment to maintain productivity, made several changes to improve productivity accordingly. | Download | |||
| 09/15/2016 | 501416 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||


