| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0008 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700008 AA-220-04XT |
| SKU: | MOL19070-0008 |
19070-0008
| Heilind Number: | MOL19070-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the InsulKrimp Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal ensures secure and reliable crimp or compression termination. With a stud size of 3-4 (M2.6) and durable tin plating, it guarantees efficient conductivity. The PVC insulation and closed barrel type provide added safety, meeting stringent flammability standards. RoHS compliant and certified by CSA and UL agencies, this terminal is a trusted choice for various applications. Elevate your connectivity with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2021 | 510001 - Packaging Method/Quantity Changing. adding an inter-leaf paper layer to the plastic tape carrier to prevent the terminals from interlocking between layers on the packaging reel which results in leaning parts for the end customer. this change will ressult in 500 fewer terminals to be packaged per reel from the current 1500 pieces to a revised 1000 pieces per reel. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


