| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19144-0002 |
| Color: | Natural |
| Series: | 19144 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 2 (M2) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191440002 AA-235-06XT |
| SKU: | MOL19144-0002 |
19144-0002
Specifications
Detailed Description
Enhance your wire termination process with our InsulKrimp Spade Tongue Terminal, designed for 18-22 AWG wires. These connectors come in a natural hue and feature a closed barrel construction for secure crimp or compression termination. With a tin contact plating and PVC insulation, they ensure reliable conductivity and durability. Certified by LR18689 and E32244, they meet stringent quality standards. Packaged conveniently in embossed tape on a reel, these terminals are easy to handle and store. RoHS compliant, they are environmentally friendly. Upgrade your wire connectivity solutions with our InsulKrimp Spade Tongue Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3091 | KK 3.96mm Crimp Housing, Friction Ramp, 9 Circuits, Natural | ![]() |
| Molex 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19003-0108 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Continuous Molded Strip, Tab 4.75 x 0.81mm, Pink | ![]() |
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19007-0016 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19069-0032 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire | ![]() |
| Molex 19073-0012 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Length 22.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19075-0004 | InsulKrimp Star Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 19144-0021 | SPADE INSULKRIMP TAPED (BB-224-08XT) | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3048 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 51353-3400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 34 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


