| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0010 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700010 AA-220-06XT |
| SKU: | MOL19070-0010 |
19070-0010
Specifications
Detailed Description
Enhance your wire terminations with our InsulKrimp Ring Tongue Terminals designed for 18-22 AWG wires. These high-quality connectors feature tin plating for efficient conductivity and are suitable for studs ranging from 5-6 (M3-3.5). With an insulation material made of PVC and compliance with RoHS standards, they guarantee both safety and environmental responsibility. The closed barrel design ensures secure connections, while their UL and CSA agency certifications provide peace of mind regarding quality and performance. Suitable for wire sizes 22 AWG to 18 AWG, these terminals offer versatility for various applications. Packaged conveniently on a reel with adhesive tape, they are easy to handle and store. Elevate your wire termination tasks with the reliability and convenience of our InsulKrimp Ring Tongue Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0023 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.92mm, Red, Carton | ![]() |
| Molex 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


