| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0021 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700021 AA-222-10X |
| SKU: | MOL19070-0021 |
19070-0021
| Heilind Number: | MOL19070-0021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0021 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Meet the InsulKrimp Ring Tongue Terminal, designed for seamless connectivity with 18-22 AWG wires. This high-quality connector features a crimp or compression termination method, ensuring secure and reliable contact. With a tin-plated finish and PVC insulation, it guarantees excellent conductivity and durability. The closed barrel design offers added protection, while its compliance with RoHS regulations underscores its environmental responsibility. Perfect for various applications, this terminal is a must-have for professionals seeking efficient wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Molex 10-18-1032 | 2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 3 Male Terminals | ![]() |
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Molex 22-03-5025 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Molex 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


