| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0115 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700115 C-201-76X |
| SKU: | MOL19070-0115 |
19070-0115
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. Crafted with precision, this terminal features a durable PVC insulation and a reliable tin contact plating. Its closed barrel design ensures secure crimping, while the 7/16" stud size guarantees compatibility with various connectors. With UL and CSA certifications, you can trust in its quality and safety standards. RoHS compliant and packaged for convenience, it's the perfect choice for professional and DIY projects alike. Elevate your wiring tasks with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Molex 19044-0142 | Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 19193-0120 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8 (M9) Stud Size | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


