| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0142 |
| Series: | 19044 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190440142 B-101-76HD |
| SKU: | MOL19044-0142 |
19044-0142
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire. Designed for seamless integration, this terminal boasts a durable construction and features a closed barrel for secure crimp or compression termination. With a stud size of 7/16" (M11) and contact plating in tin, it ensures optimal conductivity. Its compatibility with 14-16 AWG wire sizes and CSA/UL agency certifications guarantee quality performance. RoHS compliant and packaged for convenience, this terminal is a essential component for various industrial applications. Upgrade your connectivity solutions with this high-quality Krimptite Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0079 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0115 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19121-0030 | InsulKrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Length 20.19mm | ![]() |
| Molex 19221-0492 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


