| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0145 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700145 C-236-08X |
| SKU: | MOL19070-0145 |
19070-0145
Specifications
Detailed Description
Ensure secure electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a durable construction with a natural finish. The insulated PVC material and closed barrel design provide reliable performance, while the tin plating on the contact area ensures efficient conductivity. Certified by CSA and UL, it meets stringent quality standards. Perfect for various applications, this terminal guarantees a hassle-free installation process. Trust in its RoHS compliance for environmentally conscious solutions. Stay connected with confidence using our premium Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0050 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | Molex 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex MS3454LS16S-5S | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19073-0067 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm | ![]() |
| Molex 19099-0009 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Red | ![]() |
| Molex 19121-0005 | InsulKrimp Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm | ![]() |
| Molex 19606-0002 | InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Box | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


